Phoenix Contact 2400515 LCD Colour Display / Touch Screen, 21.5in, 1920 x 1080pixels
- RS Stock No.:
- 265-9084
- Mfr. Part No.:
- 2400515
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-9084
- Mfr. Part No.:
- 2400515
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Diagonal Display Size | 21.5in | |
| Interface Type | USB | |
| Resolution | 1920 x 1080pixels | |
| Touch Screen | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Diagonal Display Size 21.5in | ||
Interface Type USB | ||
Resolution 1920 x 1080pixels | ||
Touch Screen Yes | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Basic line BL FPM 21.5 is an industrial flat-panel monitor that can be used in applications where a remote display location is required.
Flat panel LCD monitor with projected capacitive touch screen
IP65 front and IP20 back degree of protection
IP65 front and IP20 back degree of protection
Related links
- Midas MDT0400GIHC-LVDS TFT LCD Colour Display / Touch Screen 1920 x 1080pixels
- AUO G215HAN01.3 + PCAP TFT LCD Colour Display 1920 x 1080pixels
- AUO G215HAN01.3 TFT LCD Colour Display 1920 x 1080pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1920 x 1080pixels
- RS PRO TFT LCD Display / Touch Screen 1920 x 1080pixels
- Lincoln Technology Solutions LCD087-050CTL1ARNTT TFT LCD Display Module / Touch Screen 1920 x 1080pixels
- Ampire AM-19201080NTZQW-T01 TFT LCD Module / Touch Screen 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 17.3 in 1920 x 1080pixels
