- RS Stock No.:
- 710-5676
- Mfr. Part No.:
- NL8048BC19-02C
- Manufacturer:
- NEC
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€255.45
(exc. VAT)
€314.20
(inc. VAT)
Units | Per unit |
1 - 1 | €255.45 |
2 + | €234.74 |
- RS Stock No.:
- 710-5676
- Mfr. Part No.:
- NL8048BC19-02C
- Manufacturer:
- NEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NEC TFT Panels
High-contrast, high-brightness TFT panels
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
Note
CCFL backlit panels require an inverter which is available separately.
NEC Colour Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Interface Type | LVDS |
Resolution | 800 x 480pixels |
Viewing Area Dimensions | 152.4 x 91.44mm |
Supply Voltage | 3.3 V |
Backlight Type | LED |
Dimensions | 170 x 9 x 111mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 550cd/m² |
Graphics Array Type | WVGA |
Power Supply Included | Yes |
Contrast Ratio | 800:1 |
Viewing Area Height | 91.44mm |
Height | 111mm |
Depth | 9mm |
Response Time | 18ms |
Width | 170mm |
Number of Colours | 16,777,216 |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 152.4mm |