- RS Stock No.:
- 733-2720
- Mfr. Part No.:
- AM-800600J1TMQW-B0H-F
- Manufacturer:
- Ampire
Discontinued product
- RS Stock No.:
- 733-2720
- Mfr. Part No.:
- AM-800600J1TMQW-B0H-F
- Manufacturer:
- Ampire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
Ampire Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Interface Type | TTL |
Resolution | 800 x 600pixels |
Supply Voltage | 6 V |
Backlight Type | LED |
Display Mode | Transmissive |
Dimensions | 154 x 8.1 x 119.2mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 500cd/m² |
Graphics Array Type | SVGA |
Power Supply Included | Yes |
Height | 119.2mm |
Depth | 8.1mm |
Width | 154mm |
Number of Colours | 262,144 |
Operating Temperature Range | -20 → +70°C |
Aspect Ratio | 4:3 |
Contrast Ratio | 250:1 |
Response Time | 16ms |
- RS Stock No.:
- 733-2720
- Mfr. Part No.:
- AM-800600J1TMQW-B0H-F
- Manufacturer:
- Ampire