Display Visions EA eDIPTFT32-ATP TFT LCD Colour Display / Touch Screen, 3.2in QVGA, 320 x 240pixels

Bulk discount available

Subtotal (1 unit)*

€304.15

(exc. VAT)

€374.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€304.15
5 - 9€296.16
10 - 24€288.55
25 +€281.35

*price indicative

RS Stock No.:
758-8816
Mfr. Part No.:
EA eDIPTFT32-ATP
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Diagonal Display Size

3.2in

Interface Type

I2C, RS232, SPI

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

68 x 52mm

Touch Screen Type

Resistive

Supply Voltage

3.3 → 5 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

82 x 60.5 x 12.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

550cd/m²

Graphics Array Type

QVGA

Width

82mm

Number of Colours

65,536

Viewing Area Height

52mm

Height

60.5mm

Aspect Ratio

4:3

Operating Temperature Range

-20 → +70°C

Viewing Area Width

68mm

Depth

12.3mm

Power Supply Included

Yes

COO (Country of Origin):
DE

Electronic Assembly Embedded TFT Displays with Built-In Intelligence


These intelligent TFT displays, from Electronic Assembly, are ready for operation as soon as an operating voltage is applied (+5V for the 4.3inch module and +3.3 to +5V for the 3.2inch). The compact TFT displays can be controlled via 3 integrated interfaces: RS-232, SPI or I2C, with the displays being “programmed” by means of high-level language type graphics commands. Character sets and graphic functions are built-in and the internal FLASH makes it possible to store pictures, fonts, macros and animations.

No controller board required
RS-232, I2C Bus and SPI interfaces
Pictures and animations
Single Supply +5V (3.2" also accepts +3.3V)
Operating temperature range: -20 to +70°C


Colour Graphic Displays

Related links