- RS Stock No.:
- 902-8619
- Mfr. Part No.:
- SK-43D
- Manufacturer:
- 4D Systems
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 902-8619
- Mfr. Part No.:
- SK-43D
- Manufacturer:
- 4D Systems
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LCD Starter Kit with DIABLO16 processor, 4D Systems
The SK-43D 4.3 inch LCD Starter Kit features an embedded DIABLO16 graphics controller. The DIABLO16 is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits of the 4.3 inch LCD Starter Kit
•Dimensions: 119.5 mm x 67 mm x 15.2 mm
•Viewing area: 95.04 mm x 53.85 mm
•480 x 272 pixel resolution
•16 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
Kit Contents:
Your SK-43D kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.
Features & Benefits of the 4.3 inch LCD Starter Kit
•Dimensions: 119.5 mm x 67 mm x 15.2 mm
•Viewing area: 95.04 mm x 53.85 mm
•480 x 272 pixel resolution
•16 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
Kit Contents:
Your SK-43D kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.
Note
For new designs the 4D Systems gen4 range of LCD displays should be considered, including:
• gen4-uLCD-43DT (RS part 1257947)
• gen4-uLCD-43DT (RS part 1257947)
4D Systems Colour Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Resolution | 480 x 272pixels |
Touch Screen | No |
Touch Screen Type | None |
Display Mode | Transmissive |
Display Matrix Technology | TFT |
Number of Colours | 65,536 |