NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BA-FSW-FTW-3V3 Alphanumeric LCD Alphanumeric Display, White on, 2 Rows by 20
- RS Stock No.:
- 181-282
- Mfr. Part No.:
- NHD-C0220BA-FSW-FTW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€16.64
(exc. VAT)
€20.47
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.64 |
*price indicative
- RS Stock No.:
- 181-282
- Mfr. Part No.:
- NHD-C0220BA-FSW-FTW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 2.5mm | |
| Character Height | 5.6mm | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 2.5mm | ||
Character Height 5.6mm | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Versatile display unit excels in clarity and precision, making it an ideal choice for diverse applications. Designed with a built-in ST7036 controller, it integrates seamlessly into existing systems, providing reliable functionality in various environments.
A robust operating temperature range for enhanced resilience
Includes a reliable backlight for improved visibility in low light conditions
Offers comprehensive electrical characteristics to support various applications
Supports a wide range of connection options for flexible integration
Includes a reliable backlight for improved visibility in low light conditions
Offers comprehensive electrical characteristics to support various applications
Supports a wide range of connection options for flexible integration
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BA-FSW-FTW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CU-FSW-GBW-3V3 NHD-C0216CU Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-NSW-BBW-3V3 NHD-C0216CZ Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
