NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FL-YBW Graphic LCD Graphic Display, Yellow-Green on Yellow/Green,

Bulk discount available

Subtotal (1 unit)*

€22.99

(exc. VAT)

€28.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€22.99
10 +€20.69

*price indicative

RS Stock No.:
181-410
Mfr. Part No.:
NHD-12232AZ-FL-YBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Graphic

Resolution

122 x 32pixels

Illumination Colour

Yellow-Green

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed to deliver high-quality visual output in a variety of applications. Featuring a resolution of 122 x 32 pixels, this display utilizes a built-in SBN1661G_M18 controller, making it suitable for projects requiring precise control over graphics.

Energy efficient with low power consumption
Yellow green LED backlight enhances display character clarity
RoHS compliant contributing to environmentally friendly electronics
User friendly interface simplifies development and programming

Related links