NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display, White on, Transflective

Bulk discount available

Subtotal (1 unit)*

€41.93

(exc. VAT)

€51.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€41.93
10 +€37.74

*price indicative

RS Stock No.:
181-412
Mfr. Part No.:
NHD-12864AZ-FSW-FBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Graphic

Resolution

128 x 64pixels

Illumination Colour

White

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed for versatility and high performance. With a resolution of 128 x 64 pixels, this display ensures exceptional clarity and detail in a compact form factor. It features a built-in NT7108C controller that promotes seamless integration with a variety of microcontrollers, making it an ideal choice for both hobbyist and professional applications.

RoHS compliance supports eco friendly usage

Compact design suits a wide range of applications from DIY projects to commercial devices
Ideal for tasks requiring clear visual output with minimal energy consumption

Related links