NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATMI-VZ# Graphic LCD Graphic Display, White on Blue, Transmissive

Bulk discount available

Subtotal (1 unit)*

€79.18

(exc. VAT)

€97.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€79.18
10 +€71.27

*price indicative

RS Stock No.:
181-432
Mfr. Part No.:
NHD-24064WG-ATMI-VZ#
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Graphic

Resolution

240 x 64pixels

Background Colour

Blue

Illumination Colour

White

Display Mode

Transmissive

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module is tailored for versatility and efficiency in a myriad of applications. Ideal for both hobbyists and professionals, its advanced design ensures clarity and responsiveness in any environment. With a robust construction, it features an STN negative display that provides excellent visibility even in challenging lighting conditions.

Compact size allows for easy integration into existing systems without compromising space
Backlight functionality enhances display readability even in low light situations
Multiple command options provide flexibility in managing display functions efficiently
Tested for a broad temperature range ensuring performance in extreme environments

Related links