NEWHAVEN DISPLAY INTERNATIONAL NHD-0116GZ-FL-YBW NHD-0116GZ Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- RS Stock No.:
- 181-504
- Mfr. Part No.:
- NHD-0116GZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
€21.98
(exc. VAT)
€27.04
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.98 |
| 10 - 99 | €19.78 |
| 100 + | €18.24 |
*price indicative
- RS Stock No.:
- 181-504
- Mfr. Part No.:
- NHD-0116GZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 16 Characters | |
| Character Rows | 1 | |
| Characters per Row | 16 | |
| Character Width | 6mm | |
| Character Height | 14.5mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Yellow/Green | |
| Display Mode | Transflective | |
| Series | NHD-0116GZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 16 Characters | ||
Character Rows 1 | ||
Characters per Row 16 | ||
Character Width 6mm | ||
Character Height 14.5mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Yellow/Green | ||
Display Mode Transflective | ||
Series NHD-0116GZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module features a 1-line x 16-character display with a built-in ST7066U controller. It operates on a +5.0V power supply and utilizes a 1/16 duty and 1/5 bias, offering an effective and reliable solution for compact character display applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216HZ-FL-YBW-C NHD-0216HZ Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
