NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- RS Stock No.:
- 181-508
- Mfr. Part No.:
- NHD-0208AZ-RN-YBW-33V
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.65 |
| 10 - 99 | €7.79 |
| 100 - 499 | €7.18 |
| 500 - 999 | €6.66 |
| 1000 + | €5.96 |
*price indicative
- RS Stock No.:
- 181-508
- Mfr. Part No.:
- NHD-0208AZ-RN-YBW-33V
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 8 Characters | |
| Character Rows | 2 | |
| Characters per Row | 8 | |
| Character Width | 3mm | |
| Character Height | 4.8mm | |
| Background Colour | Yellow/Green | |
| Display Mode | Reflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 8 Characters | ||
Character Rows 2 | ||
Characters per Row 8 | ||
Character Width 3mm | ||
Character Height 4.8mm | ||
Background Colour Yellow/Green | ||
Display Mode Reflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module features a 2-line x 8-character display with a built-in ST7066U controller. Powered by a +3.3V supply, it operates with 1/16 duty and 1/5 bias, offering an energy-efficient and reliable solution for compact dual-line character display applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108FZ-RN-YBW NHD-0108FZ Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row
