Fordata FC2002D01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 20
- RS Stock No.:
- 125-3301
- Mfr. Part No.:
- FC2002D01-FHYYBW-51SE
- Manufacturer:
- Fordata
509 In stock for delivery within 2 working days
Added
Price Each
€20.29
(exc. VAT)
€24.96
(inc. VAT)
Units | Per unit |
1 - 4 | €20.29 |
5 - 9 | €18.24 |
10 - 24 | €17.43 |
25 + | €16.84 |
- RS Stock No.:
- 125-3301
- Mfr. Part No.:
- FC2002D01-FHYYBW-51SE
- Manufacturer:
- Fordata
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Build-in controller
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 20 Characters |
Characters per Row | 20 |
Character Rows | 2 |
Character Height | 6mm |
Character Width | 3.2mm |
Viewing Area Dimensions | 83 x 19mm |
Viewing Area Width | 83mm |
Viewing Area Height | 18.6mm |
External Depth | 10.9mm |
Background Colour | Yellow-Green |
Illumination Colour | Green, Yellow |
Backlight Type | LED |
External Dimensions | 116 x 37 x 10.9mm |
External Height | 37mm |
External Width | 116mm |
Controller Type | SPLC780D |
Display Mode | Transflective |
Display Matrix Technology | STN |
Minimum Operating Temperature | -20°C |
Voltage Rating | 5.5V |
Maximum Operating Temperature | +70°C |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |
Series | FC |
Driver Mounting | COB |