- RS Stock No.:
- 135-9756
- Mfr. Part No.:
- MC44005A6W-FPTLW-V2
- Manufacturer:
- Midas
116 In stock for delivery within 2 working days
Added
Price Each
€38.45
(exc. VAT)
€47.29
(inc. VAT)
Units | Per unit |
1 - 4 | €38.45 |
5 - 9 | €34.61 |
10 + | €33.45 |
- RS Stock No.:
- 135-9756
- Mfr. Part No.:
- MC44005A6W-FPTLW-V2
- Manufacturer:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 40 Characters |
Characters per Row | 40 |
Character Rows | 4 |
Character Width | 2.8mm |
Character Height | 4.9mm |
Viewing Area Width | 147mm |
Viewing Area Height | 29.5mm |
Viewing Area Dimensions | 147 x 30mm |
Interface Type | 8-bit |
External Depth | 13mm |
Background Colour | White |
Backlight Type | LED |
External Width | 190mm |
External Dimensions | 190 x 13 x 54mm |
External Height | 54mm |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Voltage Rating | 4.7 → 5.5V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Driver Mounting | COB |
Series | A |
Current Rating | 2.5mA |
Operating Temperature Range | -20 → +70°C |