Fordata FC1602B01-RNNYBW-66SE FC LCD LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters, Reflective
- RS Stock No.:
- 163-1910
- Mfr. Part No.:
- FC1602B01-RNNYBW-66SE
- Manufacturer:
- Fordata
Temporarily out of stock - back order for despatch 30-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 45)
€9.897
(exc. VAT)
€12.173
(inc. VAT)
Units | Per unit | Per Box* |
45 - 45 | €9.897 | €445.365 |
90 + | €9.65 | €434.25 |
*price indicative |
- RS Stock No.:
- 163-1910
- Mfr. Part No.:
- FC1602B01-RNNYBW-66SE
- Manufacturer:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Height | 5.8mm |
Character Width | 3mm |
Viewing Area Width | 63mm |
Viewing Area Dimensions | 63 x 16mm |
Viewing Area Height | 16.4mm |
External Depth | 9.5mm |
Illumination Colour | Green, Yellow |
External Width | 85mm |
External Height | 36mm |
External Dimensions | 85 x 9.5 x 36mm |
Controller Type | SPLC780D |
Display Mode | Reflective |
Display Matrix Technology | STN |
Voltage Rating | 5.5V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Series | FC |
Driver Mounting | COB |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |