Fordata FC0802B00-RNNYBW-66SE FC LCD LCD Graphic Display, Green, Yellow on, 2 Rows by 8 Characters, Reflective
- RS Stock No.:
- 163-1917
- Mfr. Part No.:
- FC0802B00-RNNYBW-66SE
- Manufacturer:
- Fordata
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€7.35
(exc. VAT)
€9.04
(inc. VAT)
Units | Per unit |
1 + | €7.35 |
- RS Stock No.:
- 163-1917
- Mfr. Part No.:
- FC0802B00-RNNYBW-66SE
- Manufacturer:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or or A,K
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 2 Rows by 8 Characters |
Characters per Row | 8 |
Character Rows | 2 |
Character Height | 5.9mm |
Character Width | 3mm |
Viewing Area Width | 38mm |
Viewing Area Dimensions | 38 x 16mm |
Viewing Area Height | 16mm |
External Depth | 9.5mm |
Illumination Colour | Green, Yellow |
External Width | 58mm |
External Dimensions | 58 x 9.5 x 32mm |
External Height | 32mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Reflective |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5.5V |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Current Rating | 2.5mA |
Series | FC |
Driver Mounting | COB |