MikroElektronika MIKROE-159 MIKROE LCD LCD Display Blue, 4 Rows by 20 Characters, Transmissive
- RS Stock No.:
- 168-2969
- Mfr. Part No.:
- MIKROE-159
- Manufacturer:
- MikroElektronika
View all LCD Monochrome Displays
Temporarily out of stock - back order for despatch when stock is available
Price Each
€38.00
(exc. VAT)
€46.74
(inc. VAT)
units | Per unit |
1 + | €38.00 |
- RS Stock No.:
- 168-2969
- Mfr. Part No.:
- MIKROE-159
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Character LCD 4x20 with large digits and blue backlight
Specifications
Attribute | Value |
Display Type | LCD |
Character Matrix | 4 Rows by 20 Characters |
Character Rows | 4 |
Characters per Row | 20 |
Character Width | 4.8mm |
Character Height | 9.2mm |
Viewing Area Height | 43mm |
Viewing Area Dimensions | 124 x 43mm |
Viewing Area Width | 123.5mm |
Interface Type | 8-bit |
External Depth | 13.6mm |
Background Colour | Blue |
External Width | 146mm |
External Height | 62.5mm |
External Dimensions | 146 x 62.5 x 13.6mm |
Display Mode | Transmissive |
Minimum Operating Temperature | -20°C |
Voltage Rating | 13 (LCD) V, 7 (Logic) V |
Maximum Operating Temperature | +70°C |
Series | MIKROE |
Current Rating | 1.5mA |
Bezel Included | Yes |
Driver Mounting | COB |
Operating Temperature Range | -20 → +70°C |