Fordata FC1601E01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 1 Row by 16
- RS Stock No.:
- 171-1661
- Mfr. Part No.:
- FC1601E01-FHYYBW-51SE
- Manufacturer:
- Fordata
1170 In stock for delivery within 2 working days
Added
Price Each (In a Box of 45)
€9.168
(exc. VAT)
€11.277
(inc. VAT)
Units | Per unit | Per Box* |
45 - 180 | €9.168 | €412.56 |
225 - 405 | €8.929 | €401.805 |
450 + | €8.71 | €391.95 |
*price indicative |
- RS Stock No.:
- 171-1661
- Mfr. Part No.:
- FC1601E01-FHYYBW-51SE
- Manufacturer:
- Fordata
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Build-in controller
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 1 Row by 16 Characters |
Character Rows | 1 |
Characters per Row | 16 |
Character Width | 3.1mm |
Character Height | 6.6mm |
Viewing Area Width | 64.5mm |
Viewing Area Height | 13.8mm |
Viewing Area Dimensions | 65 x 14mm |
External Depth | 10.1mm |
Illumination Colour | Green, Yellow |
Background Colour | Yellow-Green |
Backlight Type | LED |
External Width | 80mm |
External Dimensions | 80 x 36 x 10.1mm |
External Height | 36mm |
Controller Type | SPLC780D |
Display Mode | Transflective |
Display Matrix Technology | STN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5.5V |
Current Rating | 4mA |
Series | FC |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | COB |