- RS Stock No.:
- 171-1890
- Mfr. Part No.:
- EA DOGXL160S-7
- Manufacturer:
- Electronic Assembly
Discontinued product
- RS Stock No.:
- 171-1890
- Mfr. Part No.:
- EA DOGXL160S-7
- Manufacturer:
- Electronic Assembly
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8737.
Monochrome Graphic Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Character Rows | 6, 13 |
Characters per Row | 20, 26 |
Resolution | 160 x 104pixels |
Viewing Area Height | 45.6mm |
Viewing Area Dimensions | 72 x 46mm |
Viewing Area Width | 72mm |
Interface Type | 8-bit, 9-bit, I2C |
External Depth | 2.8mm |
Illumination Colour | Green, RGB, White |
Background Colour | Black |
External Dimensions | 60.7 x 78 x 2.8mm |
External Width | 78mm |
External Height | 60.7mm |
Controller Type | UC1610 |
Display Matrix Technology | FSTN |
Display Mode | Transmissive |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Driver Mounting | PCB Mount |
Operating Temperature Range | -20 → +70°C |
- RS Stock No.:
- 171-1890
- Mfr. Part No.:
- EA DOGXL160S-7
- Manufacturer:
- Electronic Assembly