- RS Stock No.:
- 177-5408
- Mfr. Part No.:
- 32128A-FC-BW-RGB
- Manufacturer:
- Displaytech
Temporarily out of stock - back order for despatch 21-11-2024, delivery within 2 working days
Added
Price Each (In a Box of 500)
€10.49
(exc. VAT)
€12.90
(inc. VAT)
Units | Per unit | Per Box* |
500 + | €10.49 | €5,245.00 |
*price indicative |
- RS Stock No.:
- 177-5408
- Mfr. Part No.:
- 32128A-FC-BW-RGB
- Manufacturer:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
128 x 32 Pixel Dot Matric LCD Display
From Displayport, this standard graphic LCD module is ideal for applications that require a small, high-resolution display such as remote controls.
Features & Benefits
Resolution: 128 x 32
Duty: 1/33
Pixel Size: 0.242 x 0.242
View Area: 36.1 x 9.95
Module Size: 41.3 x 19.7
Driver IC: ST7565V
Duty: 1/33
Pixel Size: 0.242 x 0.242
View Area: 36.1 x 9.95
Module Size: 41.3 x 19.7
Driver IC: ST7565V
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 32pixels |
Viewing Area Height | 19.1mm |
Viewing Area Dimensions | 55 x 19mm |
Viewing Area Width | 54.8mm |
Interface Type | FPC |
External Depth | 5.5mm |
Illumination Colour | Black |
Backlight Type | LED |
Background Colour | Blue, Green, Red |
External Height | 29.2mm |
External Width | 65.6mm |
External Dimensions | 65.6 x 5.5 x 29.2mm |
Controller Type | NJU6450 |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -30 → +80°C |
- RS Stock No.:
- 177-5408
- Mfr. Part No.:
- 32128A-FC-BW-RGB
- Manufacturer:
- Displaytech