- RS Stock No.:
- 197-1222
- Mfr. Part No.:
- EA DOGS102B-6
- Manufacturer:
- Display Visions
120 In stock for delivery within 2 working days
Added
Price Each
€19.75
(exc. VAT)
€24.29
(inc. VAT)
Units | Per unit |
1 - 4 | €19.75 |
5 - 9 | €18.61 |
10 + | €17.60 |
- RS Stock No.:
- 197-1222
- Mfr. Part No.:
- EA DOGS102B-6
- Manufacturer:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1701 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
Specifications
Attribute | Value |
---|---|
Characters per Row | 64 |
Character Rows | 102 |
Interface Type | I2C, SPI |
Backlight Type | LED |
Illumination Colour | Blue |
Controller Type | UC1701 |
Display Matrix Technology | STN |
Voltage Rating | 3.3V |
Current Rating | 250µA |
Bezel Included | No |
Series | EA DOG |
- RS Stock No.:
- 197-1222
- Mfr. Part No.:
- EA DOGS102B-6
- Manufacturer:
- Display Visions