- RS Stock No.:
- 197-1250
- Mfr. Part No.:
- EA DOGS164W-A
- Manufacturer:
- Display Visions
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each (In a Tray of 18)
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Units | Per unit | Per Tray* |
18 + | €11.65 | €209.70 |
*price indicative |
- RS Stock No.:
- 197-1250
- Mfr. Part No.:
- EA DOGS164W-A
- Manufacturer:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller SSD1803A with integrated graphic RAM.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.
Specifications
Attribute | Value |
---|---|
Character Rows | 4 |
Characters per Row | 16 |
Interface Type | I2C, SPI |
Backlight Type | LED |
Controller Type | SSD1803A |
Display Matrix Technology | FSTN |
Voltage Rating | 3.3V |
Bezel Included | No |
Series | EA DOG |
Current Rating | 440µA |