Login / Register to access your benefits
Recently searched

    Midas MC42004A6WK-BNMLW-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters

    Subtotal (1 unit)**

    €17.95

    (exc. VAT)

    €22.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    30 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€17.95

    **price indicative

    RS Stock No.:
    249-2688
    Mfr. Part No.:
    MC42004A6WK-BNMLW-V2
    Manufacturer:
    Midas
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Midas

    Display Type

    Alphanumeric

    Character Matrix

    4 Rows by 20 Characters

    Characters per Row

    20

    Character Rows

    4

    Character Width

    2.3mm

    Character Height

    4mm

    Related links