Display Visions EA DOGM162W-A Alphanumeric LCD Display, White on Black, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 758-8605
- Mfr. Part No.:
- EA DOGM162W-A
- Manufacturer:
- Display Visions
7 In stock for delivery within 2 working days
Added
Price Each
€15.81
(exc. VAT)
€19.45
(inc. VAT)
Units | Per unit |
1 - 4 | €15.81 |
5 - 9 | €14.59 |
10 - 24 | €14.21 |
25 + | €13.86 |
- RS Stock No.:
- 758-8605
- Mfr. Part No.:
- EA DOGM162W-A
- Manufacturer:
- Display Visions
Technical data sheets
Legislation and Compliance
Product Details
Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).
High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8651.
Electronic Assembly Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Width | 2.5mm |
Character Height | 5.6mm |
Viewing Area Height | 14.5mm |
Viewing Area Dimensions | 51 x 15mm |
Viewing Area Width | 51mm |
Interface Type | 4-bit, 8-bit, SPI |
External Depth | 2mm |
Background Colour | Black |
Illumination Colour | White |
External Dimensions | 27.9 x 55 x 2mm |
External Height | 27.9mm |
External Width | 55mm |
Controller Type | ST7036 |
Display Matrix Technology | FSTN |
Display Mode | Transflective |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Driver Mounting | PCB Mount |
Operating Temperature Range | -20 → +70°C |
- RS Stock No.:
- 758-8605
- Mfr. Part No.:
- EA DOGM162W-A
- Manufacturer:
- Display Visions