- RS Stock No.:
- 801-1601
- Mfr. Part No.:
- KS008A4B
- Manufacturer:
- GPEG
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€23.67
(exc. VAT)
€29.11
(inc. VAT)
Units | Per unit |
1 - 4 | €23.67 |
5 + | €21.02 |
- RS Stock No.:
- 801-1601
- Mfr. Part No.:
- KS008A4B
- Manufacturer:
- GPEG
Legislation and Compliance
Product Details
GPEG KickStart LCD Display Modules
The KickStart LCD modules, from GPEG, are clear, easy-to-read display modules. They offer high brightness, contrast and a wide viewing angle. The KickStart series provide large, bold characters with built-in character fonts and bargraph handling. With a high brightness backlight and soft icons alongside a surrounding membrane graphic, the KickStart LCD modules are a cost effective, flexible, intelligent front panel solution. The LCD modules are drive by the on board KS480 controller.
KickStart modules are supported by the KickDev01 development kit.
KickStart modules are supported by the KickDev01 development kit.
- 3 wire SPI and I2C interface (5v operation)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)
GPEG Monochrome Graphic Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 18 Characters |
Character Rows | 4 |
Characters per Row | 18 |
Character Width | 3.3 mm, 3.8 mm |
Character Height | 4.1 mm, 5.8 mm, 7.5 mm |
Viewing Area Width | 37.72mm |
Viewing Area Dimensions | 70 x 38mm |
Viewing Area Height | 69.94mm |
Interface Type | I2C, SPI (4-Wire) |
External Depth | 6.3mm |
Backlight Type | LED |
Background Colour | White |
External Width | 76.5mm |
External Height | 50mm |
External Dimensions | 76.5 x 6.3 x 50mm |
Controller Type | KS480 |
Display Matrix Technology | FSTN |
Display Mode | Transflective |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
- RS Stock No.:
- 801-1601
- Mfr. Part No.:
- KS008A4B
- Manufacturer:
- GPEG