Midas MCCOG21605B6W-SPTLYI Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 819-5099
- Mfr. Part No.:
- MCCOG21605B6W-SPTLYI
- Manufacturer:
- Midas
Temporarily out of stock - back order for despatch 18-09-2024, delivery within 2 working days
Added
Price Each
€13.37
(exc. VAT)
€16.45
(inc. VAT)
Units | Per unit |
1 - 4 | €13.37 |
5 - 9 | €12.70 |
10 + | €12.16 |
- RS Stock No.:
- 819-5099
- Mfr. Part No.:
- MCCOG21605B6W-SPTLYI
- Manufacturer:
- Midas
Legislation and Compliance
Product Details
Midas Character COG LCD Displays
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.
I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options
Operating temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Width | 2mm |
Character Height | 3.8mm |
Viewing Area Width | 40mm |
Viewing Area Height | 10mm |
Viewing Area Dimensions | 40 x 10mm |
External Depth | 9.3mm |
Backlight Type | LED |
Background Colour | Yellow-Green |
External Width | 51.2mm |
External Dimensions | 51.2 x 20.7 x 9.3mm |
External Height | 20.7mm |
Display Matrix Technology | STN |
Display Mode | Transflective |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | COG |
- RS Stock No.:
- 819-5099
- Mfr. Part No.:
- MCCOG21605B6W-SPTLYI
- Manufacturer:
- Midas