- RS Stock No.:
- 819-5112
- Mfr. Part No.:
- MCCOG42005A6W-BNMLWI
- Manufacturer:
- Midas
27 In stock for delivery within 2 working days
Added
Price Each
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Units | Per unit |
1 - 4 | €26.59 |
5 - 9 | €24.45 |
10 + | €21.52 |
- RS Stock No.:
- 819-5112
- Mfr. Part No.:
- MCCOG42005A6W-BNMLWI
- Manufacturer:
- Midas
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Character COG LCD Displays
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.
I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options
Operating temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Character Rows | 4 |
Characters per Row | 20 |
Character Width | 2.5mm |
Character Height | 4.7mm |
Viewing Area Dimensions | 61 x 22mm |
Viewing Area Width | 60.5mm |
Viewing Area Height | 22.18mm |
External Depth | 9mm |
Background Colour | Blue |
Backlight Type | LED |
External Width | 74.3mm |
External Dimensions | 74.3 x 36.4 x 9mm |
External Height | 36.4mm |
Display Mode | Transmissive |
Display Matrix Technology | STN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | COG |
- RS Stock No.:
- 819-5112
- Mfr. Part No.:
- MCCOG42005A6W-BNMLWI
- Manufacturer:
- Midas