Midas MC11605A12W-VNMLY MC11605 Alphanumeric LCD Display Black, 1 Row by 16 Characters, Transmissive
- RS Stock No.:
- 880-8467
- Mfr. Part No.:
- MC11605A12W-VNMLY
- Manufacturer:
- Midas
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€11.18
(exc. VAT)
€13.75
(inc. VAT)
Units | Per unit |
1 - 4 | €11.18 |
5 - 9 | €9.32 |
10 - 49 | €9.14 |
50 - 99 | €8.96 |
100 + | €8.78 |
- RS Stock No.:
- 880-8467
- Mfr. Part No.:
- MC11605A12W-VNMLY
- Manufacturer:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 1 Row by 16 Characters |
Character Rows | 1 |
Characters per Row | 16 |
Character Width | 3.1mm |
Character Height | 6.6mm |
Viewing Area Dimensions | 64.5 x 13.8mm |
Viewing Area Height | 13.8mm |
Viewing Area Width | 64.5mm |
External Depth | 13.5mm |
Background Colour | Black |
Backlight Type | LED |
External Height | 36mm |
External Width | 80mm |
External Dimensions | 80 x 36 x 13.5mm |
Display Mode | Transmissive |
Display Matrix Technology | VATN |
Voltage Rating | 5.5V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Series | MC11605 |
Operating Temperature Range | -20 → +70°C |
Current Rating | 1.3mA |
Driver Mounting | COB |
- RS Stock No.:
- 880-8467
- Mfr. Part No.:
- MC11605A12W-VNMLY
- Manufacturer:
- Midas