- RS Stock No.:
- 888-5644
- Mfr. Part No.:
- LCD-S3X1C50TR/A
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-5644
- Mfr. Part No.:
- LCD-S3X1C50TR/A
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
Product Details
Lumex LCD-S InfoVue™ Displays
The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Offering temperature range: 0 to +50 °C
Provides high-resolution
Provides high-resolution
LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Character Matrix | 1 Row by 3.5 Characters |
Character Rows | 1 |
Characters per Row | 3.5 |
Character Height | 12.7mm |
Viewing Area Height | 16.51mm |
Viewing Area Width | 45.72mm |
Viewing Area Dimensions | 46 x 17mm |
External Depth | 2.8mm |
Background Colour | Grey |
External Width | 50.8mm |
External Height | 30.5mm |
External Dimensions | 50.8 x 30.48 x 2.8mm |
Display Matrix Technology | TN |
Display Mode | Reflective |
Voltage Rating | 3 → 5V ac |
Maximum Operating Temperature | 50°C |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | 0 → +50°C |