- RS Stock No.:
- 888-5705
- Mfr. Part No.:
- LCM-S01604DSF
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-5705
- Mfr. Part No.:
- LCM-S01604DSF
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lumex LCM-S InfoVue™ Displays
The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Offering temperature range: 0 to +50 °C
Provides high-resolution
Provides high-resolution
LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 16 Characters |
Character Rows | 4 |
Characters per Row | 16 |
Character Height | 4.8mm |
Character Width | 3mm |
Viewing Area Dimensions | 62 x 26mm |
Viewing Area Height | 25.6mm |
Viewing Area Width | 62mm |
Interface Type | Parallel |
External Depth | 12.7mm |
Backlight Type | LED |
External Width | 87mm |
External Height | 60mm |
External Dimensions | 87 x 60 x 12.7mm |
Controller Type | LSI |
Display Matrix Technology | STN |
Display Mode | Transflective |
Minimum Operating Temperature | 0°C |
Voltage Rating | 4.5V |
Maximum Operating Temperature | 50°C |
Operating Temperature Range | 0 → +50°C |
Current Rating | 400mA |
Power Dissipation | 1092mW |