AZ DISPLAYS INC ACM1602B-FL-GBS ACM1602B Alphanumeric LCD Display, Blue, Green, Grey, Yellow on Blue, Green, White,
- RS Stock No.:
- 904-9051
- Mfr. Part No.:
- ACM1602B-FL-GBS
- Manufacturer:
- AZ DISPLAYS INC
Discontinued product
- RS Stock No.:
- 904-9051
- Mfr. Part No.:
- ACM1602B-FL-GBS
- Manufacturer:
- AZ DISPLAYS INC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
ACM1602B Series LCD Module
The ACM1602B series LCD module from AZ Displays Inc. Standard LCD character display module with LED backlighting.
16 Characters x 2 Lines
Transflective
Grey Mode STN
Transflective
Grey Mode STN
LCD Displays, AZ Displays Inc
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 16 |
Viewing Area Height | 16.4mm |
Viewing Area Dimensions | 66 x 16mm |
Viewing Area Width | 64.5mm |
External Depth | 13.5mm |
Background Colour | Blue, Green, White, Yellow |
Illumination Colour | Blue, Green, Grey, Yellow |
Backlight Type | LED |
External Width | 84mm |
External Dimensions | 84 x 44 x 13.5mm |
External Height | 44mm |
Controller Type | KS0066 |
Display Mode | Transflective |
Display Matrix Technology | STN, TN |
Minimum Operating Temperature | 0 (Standard) °C, -20 (Wide) °C |
Maximum Operating Temperature | +50 (Standard) °C, +70 (Wide) °C |
Voltage Rating | 5V |
Driver Mounting | Panel Mount |
Current Rating | 300mA |
Series | ACM1602B |
Operating Temperature Range | 0 → +50 (Standard) °C, -20 → +70 (Wide) °C |