Keysight Technologies U1733C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- RS Stock No.:
- 738-9486
- Distrelec Article No.:
- 176-52-634
- Mfr. Part No.:
- U1733C
- Manufacturer:
- Keysight Technologies
1 / 6
Subtotal (1 unit)**
€657.00
(exc. VAT)
€808.11
(inc. VAT)
32 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €657.00 |
**price indicative
- RS Stock No.:
- 738-9486
- Distrelec Article No.:
- 176-52-634
- Mfr. Part No.:
- U1733C
- Manufacturer:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Maximum Capacitance Measurement | 20mF | |
Maximum Resistance Measurement | 200 MΩ | |
Maximum Inductance Measurement | 2000H | |
Battery Life | 16 h | |
Maximum Test Frequency | 100kHz | |
Battery Type | 9V | |
Bench/Handheld | Handheld | |
Display Type | LCD | |
Power Source | Battery, Mains | |
Dimensions | 41 x 87 x 184mm | |
Weight | 337g | |
Height | 184mm | |
Length | 41mm | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -10°C | |
Model Number p | U1733C | |
Width | 87mm | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Maximum Capacitance Measurement 20mF | ||
Maximum Resistance Measurement 200 MΩ | ||
Maximum Inductance Measurement 2000H | ||
Battery Life 16 h | ||
Maximum Test Frequency 100kHz | ||
Battery Type 9V | ||
Bench/Handheld Handheld | ||
Display Type LCD | ||
Power Source Battery, Mains | ||
Dimensions 41 x 87 x 184mm | ||
Weight 337g | ||
Height 184mm | ||
Length 41mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p U1733C | ||
Width 87mm | ||
Related links
- Keysight Technologies U1733C Handheld LCR Meter 20mF 2000H With RS...
- Keysight Technologies U1731C Handheld LCR Meter 20mF 2000H
- Keysight Technologies U1731C Handheld LCR Meter 20mF 2000H With RS...
- RS PRO LCR-1701 Handheld LCR Meter 20mF 20000H
- RS PRO LCR-1703 Handheld LCR Meter 20mF 20000H
- RS PRO Handheld LCR Meter 20mF 20000H With RS Calibration
- RS PRO RS-9935 Handheld LCR Meter 20mF 2000H
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H