- RS Stock No.:
- 652-1430
- Mfr. Part No.:
- NGSO120090HS0CA
- Manufacturer:
- Sonnenschein
1 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€448.88
(exc. VAT)
€552.12
(inc. VAT)
Units | Per unit |
1 - 2 | €448.88 |
3 + | €433.17 |
- RS Stock No.:
- 652-1430
- Mfr. Part No.:
- NGSO120090HS0CA
- Manufacturer:
- Sonnenschein
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Solar Dryfit Batteries, 12V
Nominal capacity range: 27 to 90Ah
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of minimum 6 years
Shelf life: 2 years at 20°C
Trouble-free transportation
Dryfit solar specifically designed for the requirements of solar and wind generated energy storage. Optimum performance for lower power applications
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of minimum 6 years
Shelf life: 2 years at 20°C
Trouble-free transportation
Dryfit solar specifically designed for the requirements of solar and wind generated energy storage. Optimum performance for lower power applications
Warning
Do not charge in a sealed enclosure!
Sonnenschein Solar Battery
The Sonnenschein 90Ah industrial solar battery has a nominal voltage of 12V. It has a lead-acid chemical composition with the A-Terminal terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for the requirements of solar and wind-generated energy storage. Optimum performance for lower power applications.
Warning:
Do not charge in a sealed enclosure!
Warning:
Do not charge in a sealed enclosure!
Features and Benefits
Battery completely maintenance free (electrolyte fixed in gel form)
Dry fit Gel-VRLA technology
Designed for ease of handling
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Operating temperature ranging between -20°C and 50°C
Dry fit Gel-VRLA technology
Designed for ease of handling
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Operating temperature ranging between -20°C and 50°C
Certifications
IEC 60896-21/-22
ISO 9001
UL approved
ISO 9001
UL approved
Specifications
Attribute | Value |
---|---|
Capacity | 90Ah |
Nominal Voltage | 12V |
Construction | Gel |
Terminal Type | Posts |
Flame Resistant | No |
Dimensions | 236 x 330 x 171mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Application | Stand by Use |
Operating Temperature Range | -20 → +50°C |
Brand Range | Sonnenschein Solar |
Weight | 31.3kg |