Subtotal (1 pack of 10 units)*
€282.24
(exc. VAT)
€347.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.24 | €28.224 |
*price indicative
- RS Stock No.:
- 277-6653
- Mfr. Part No.:
- 3842535719
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Screw | |
| Outside Diameter | 18.5 mm | |
| Overall Length | 42mm | |
| Material | Steel | |
| Screw Shaft Diameter | 0.25in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Screw | ||
Outside Diameter 18.5 mm | ||
Overall Length 42mm | ||
Material Steel | ||
Screw Shaft Diameter 0.25in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Connection screw fitting M12 or 1/4 inch is used for screw fitting in central hole. It is used at for a maximum pressure of 8 bar.
M12 Profile finishing
Related links
- Bosch Rexroth Nut 10 mm Lead Size 31 mm
- RS PRO 2 mm Cylindrical Nut For Lead Screw 10 mm
- RS PRO 5 mm Cylindrical Nut For Lead Screw 22 mm
- RS PRO 5 mm Cylindrical Nut For Lead Screw 24 mm
- RS PRO 3 mm Cylindrical Nut For Lead Screw 14 mm
- Igus 25.4 mm Flanged Round Nut For Lead Screw 13 mm
- Igus 12 mm Flanged Round Nut For Lead Screw 25 mm
- RS PRO 5 mm Flanged Round Nut For Lead Screw 22 mm
