- RS Stock No.:
- 228-163
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 228-163
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS APIE0309 Series RF Axial Choke
RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C
IDC Max. based on 0.3W dissipation @ 70 °C
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 760mA |
Mounting Type | Axial |
Maximum DC Resistance | 350mΩ |
Diameter | 3.3mm |
Length | 67.54mm |
Height | 9.14mm |
Dimensions | 3.3 (Dia.) x 9.14mm |
Core Material | Ferrite |
Series | APIE0309 |
Lead Diameter | 0.51mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Axial Leaded |