RS PRO 470 μH ±15% Power Inductor, 3A Idc, 0.187Ω Rdc
- RS Stock No.:
- 104-8445
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)**
€15.96
(exc. VAT)
€19.63
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | €3.192 | €15.96 |
250 + | €2.38 | €11.90 |
**price indicative
- RS Stock No.:
- 104-8445
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Inductance | 470 μH | |
Maximum DC Current | 3A | |
Mounting Type | Radial | |
Maximum DC Resistance | 0.187Ω | |
Tolerance | ±15% | |
Diameter | 42mm | |
Height | 12mm | |
Dimensions | 42 (Dia.) x 12mm | |
Series | DP | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.67mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Inductance 470 μH | ||
Maximum DC Current 3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 0.187Ω | ||
Tolerance ±15% | ||
Diameter 42mm | ||
Height 12mm | ||
Dimensions 42 (Dia.) x 12mm | ||
Series DP | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.67mm | ||
Maximum Operating Temperature +125°C | ||
Related links
- RS PRO 33 μH ±15% Power Inductor 0.038Ω Rdc
- RS PRO 47 μH ±15% Power Inductor 0.048Ω Rdc
- RS PRO 330 μH ±15% Power Inductor 0.142Ω Rdc
- RS PRO 100 μH ±15% Power Inductor 0.08Ω Rdc
- RS PRO 220 μH ±15% Power Inductor 0.134Ω Rdc
- RS PRO 150 μH ±15% Power Inductor 0.107Ω Rdc
- RS PRO 470 μH ±15% Leaded Inductor 0.187Ω Rdc
- RS PRO 470 μH ±15% Power Inductor 0.18Ω Rdc