- RS Stock No.:
- 106-7923
- Mfr. Part No.:
- 19R103C
- Manufacturer:
- Murata Power Solutions
80 In stock for delivery within 2 working days
Added
Price Each (In a Box of 80)
€1.249
(exc. VAT)
€1.536
(inc. VAT)
Units | Per unit | Per Box* |
80 - 720 | €1.249 | €99.92 |
800 - 1520 | €1.219 | €97.52 |
1600 - 1920 | €1.202 | €96.16 |
2000 - 3920 | €1.186 | €94.88 |
4000 + | €1.169 | €93.52 |
*price indicative |
- RS Stock No.:
- 106-7923
- Mfr. Part No.:
- 19R103C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 6A |
Mounting Type | Radial |
Maximum DC Resistance | 17mΩ |
Tolerance | ±10% |
Diameter | 12mm |
Height | 21mm |
Dimensions | 12 (Dia.) x 21mm |
Lead Pitch | 6mm |
Series | 1900R |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +95°C |