- RS Stock No.:
- 122-3282
- Mfr. Part No.:
- SMV40
- Manufacturer:
- Roxburgh EMC
336 In stock for delivery within 2 working days
Added
Price Each
€10.14
(exc. VAT)
€12.47
(inc. VAT)
Units | Per unit |
1 - 9 | €10.14 |
10 - 99 | €8.21 |
100 - 249 | €7.05 |
250 + | €6.87 |
- RS Stock No.:
- 122-3282
- Mfr. Part No.:
- SMV40
- Manufacturer:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
Product Details
Roxburgh EMC SMV Series Radial Chokes
Differential mode suppression chokes with wound ferrite ring mounted vertically
PCB mounting flame retardant plastic carrier
Ideal for computers, vending machines and instrumentation
PCB mounting flame retardant plastic carrier
Ideal for computers, vending machines and instrumentation
Specifications
Attribute | Value |
---|---|
Inductance | 210 μH |
Maximum DC Current | 4A |
Mounting Type | Radial |
Maximum DC Resistance | 100mΩ |
Length | 32mm |
Depth | 17mm |
Height | 30mm |
Dimensions | 32 x 17 x 30mm |
Core Material | Ferrite |
Lead Pitch | 7.62 mm, 10.16 mm, 25.4mm |
Series | SMV |
Maximum Operating Temperature | +100°C |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Lead Diameter | 1.3mm |
- RS Stock No.:
- 122-3282
- Mfr. Part No.:
- SMV40
- Manufacturer:
- Roxburgh EMC