Vishay 22 μH ±20% Leaded Inductor, Max SRF:5.61MHz, 21A Idc, 6.83mΩ Rdc, IHTH-1125KZ-5A
- RS Stock No.:
- 123-1543
- Distrelec Article No.:
- 302-16-725
- Mfr. Part No.:
- IHTH1125KZEB220M5A
- Manufacturer:
- Vishay
Price Each**
€7.46
(exc. VAT)
€9.18
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.46 |
**price indicative
- RS Stock No.:
- 123-1543
- Distrelec Article No.:
- 302-16-725
- Mfr. Part No.:
- IHTH1125KZEB220M5A
- Manufacturer:
- Vishay
Related links
- Vishay 22 μH ±20% Leaded Inductor 21A Idc IHTH-1125KZ-5A
- Vishay 10 μH ±20% Leaded Inductor 33A Idc IHTH-1125KZ-5A
- Vishay 100 μH ±20% Leaded Inductor 8.8A Idc IHTH-1125KZ-5A
- Vishay 2.2 μH ±20% Leaded Inductor 72A Idc IHTH-1125KZ-5A
- Vishay 4.7 μH ±20% Leaded Inductor 50A Idc IHTH-1125KZ-5A
- Vishay 2.2 μH ±20% Leaded Inductor 72A Idc IHTH-1125KZ-5A
- Vishay 0.47 μH ±20% Leaded Inductor 125A Idc IHTH-1125KZ-5A
- Vishay 33 μH ±20% Leaded Inductor 15.9A Idc IHTH-1125KZ-5A