Tamura 10 μH ±25% Ferrite Leaded Inductor, 10A Idc, 8mΩ Rdc, GLA-10
- RS Stock No.:
- 154-2464
- Mfr. Part No.:
- GLA-10-0010
- Manufacturer:
- Tamura
Bulk discount available
Subtotal (1 unit)**
€5.12
(exc. VAT)
€6.30
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €5.12 |
5 - 9 | €4.63 |
10 + | €4.10 |
**price indicative
Related links
- Tamura 30 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-10
- Tamura 500 μH ±25% Ferrite Leaded Inductor 45mΩ Rdc, NAC-10
- Wurth 10 μH ±15% Ferrite Leaded Inductor 10mΩ Rdc, WE SD
- Wurth 1 mH ±30% Ferrite Leaded Inductor 12.5mΩ Rdc, WE-CMBH
- Roxburgh EMC 2 mH Leaded Inductor C200
- Wurth 22 μH 20% Leaded Inductor 7mΩ Rdc, WE-HIDA THT
- Wurth 16 μH ±30% Leaded Inductor 3mΩ Rdc, WE-CMB
- Wurth 1 mH ±30% Leaded Inductor 7mΩ Rdc, WE-CMB