EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:200MHz, Q:50, 4.45A Idc, 43mΩ Rdc, B82144F2
- RS Stock No.:
- 167-0181
- Mfr. Part No.:
- B82144F2102K000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 1500)
€0.192
(exc. VAT)
€0.236
(inc. VAT)
2360 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1500 + | €0.192 | €288.00 |
**price indicative
- RS Stock No.:
- 167-0181
- Mfr. Part No.:
- B82144F2102K000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:50 43mΩ Rdc, B82144F2
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor Q:60 55mΩ Rdc, B82144F2
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, LBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, HLBC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:50 350mΩ Rdc, LBC
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:50 1.6Ω Rdc, LBC
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 42Ω Rdc, LBC