EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60, 3.650A Idc, 55mΩ Rdc, B82144B2
- RS Stock No.:
- 167-0566
- Mfr. Part No.:
- B82144B2222K000
- Manufacturer:
- EPCOS
Bulk discount available
Price Each (On a Reel of 1000)
€0.235
(exc. VAT)
€0.289
(inc. VAT)
Temporarily out of stock - back order for despatch 24-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | €0.235 | €235.00 |
2000 - 4000 | €0.226 | €226.00 |
5000 + | €0.214 | €214.00 |
**price indicative
- RS Stock No.:
- 167-0566
- Mfr. Part No.:
- B82144B2222K000
- Manufacturer:
- EPCOS
Related links
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor Q:60 55mΩ Rdc, B82144B2
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor Q:60 55mΩ Rdc, B82144F2
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor Q:55 250mΩ Rdc, BC
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:60 9.1Ω Rdc, SBC
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor Q:60 290mΩ Rdc, BC
- Wurth 10 μH ±20% Ferrite Leaded Inductor Q:60 50mΩ Rdc, WE-TI
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:60 340mΩ Rdc, BC
- EPCOS 15 μH ±10% Ferrite Leaded Inductor Q:60 600mΩ Rdc, BC