Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA Idc, 11Ω Rdc, 2200R
- RS Stock No.:
- 167-5959
- Mfr. Part No.:
- 22R335C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Bag of 100)
€0.489
(exc. VAT)
€0.601
(inc. VAT)
130 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 900 | €0.489 | €48.90 |
1000 - 2400 | €0.465 | €46.50 |
2500 - 4900 | €0.458 | €45.80 |
5000 - 9900 | €0.452 | €45.20 |
10000 + | €0.446 | €44.60 |
**price indicative
- RS Stock No.:
- 167-5959
- Mfr. Part No.:
- 22R335C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 3.3 mH ±10% Leaded Inductor Q:140 11Ω Rdc, 2200R
- Murata 15 mH ±10% Radial Inductor Q:140 51.7Ω Rdc, 2200R
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R
- Murata 6.8 mH ±10% Radial Inductor Q:145 22Ω Rdc, 2200R
- Murata 33 mH ±10% Radial Inductor Q:95 118.8Ω Rdc, 2200R
- Murata 68 mH ±10% Radial Inductor Q:70 242Ω Rdc, 2200R
- Murata 47 mH ±10% Radial Inductor Q:90 169.4Ω Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R