EPCOS 100 μH ±20% Ferrite Leaded Inductor, Max SRF:55MHz, 1A Idc, 650mΩ Rdc 500 V, B82111E
- RS Stock No.:
- 167-8295
- Mfr. Part No.:
- B82111E0000C025
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8295
- Mfr. Part No.:
- B82111E0000C025
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Inductance | 100 μH | |
Maximum DC Current | 1A | |
Mounting Type | Axial | |
Maximum DC Resistance | 650mΩ | |
Tolerance | ±20% | |
Diameter | 6.5mm | |
Length | 26mm | |
Dimensions | 6.5 (Dia.) x 26mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 55MHz | |
Series | B82111E | |
Lead Diameter | 0.8mm | |
Terminal Type | Axial Leaded | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Inductance 100 μH | ||
Maximum DC Current 1A | ||
Mounting Type Axial | ||
Maximum DC Resistance 650mΩ | ||
Tolerance ±20% | ||
Diameter 6.5mm | ||
Length 26mm | ||
Dimensions 6.5 (Dia.) x 26mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 55MHz | ||
Series B82111E | ||
Lead Diameter 0.8mm | ||
Terminal Type Axial Leaded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||