- RS Stock No.:
- 170-5023
- Mfr. Part No.:
- RN102-0.3-02-12M
- Manufacturer:
- Schaffner
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 600)
€1.324
(exc. VAT)
€1.629
(inc. VAT)
Units | Per unit | Per Box* |
600 + | €1.324 | €794.40 |
*price indicative |
- RS Stock No.:
- 170-5023
- Mfr. Part No.:
- RN102-0.3-02-12M
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 12 mH |
Maximum DC Current | 300mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 1275mΩ |
Tolerance | -30 → +50% |
Length | 14mm |
Depth | 14mm |
Height | 9mm |
Dimensions | 14 x 14 x 9mm |
Lead Pitch | 10mm |
Series | RN |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |