- RS Stock No.:
- 170-5171
- Mfr. Part No.:
- RB6132-36-0M4
- Manufacturer:
- Schaffner
384 In stock for delivery within 2 working days
Added
Price Each (In a Box of 32)
€24.985
(exc. VAT)
€30.732
(inc. VAT)
Units | Per unit | Per Box* |
32 + | €24.985 | €799.52 |
*price indicative |
- RS Stock No.:
- 170-5171
- Mfr. Part No.:
- RB6132-36-0M4
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Schaffner RB Series 3 Phase Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 420 μH |
Maximum DC Current | 36A |
Mounting Type | Radial |
Maximum DC Resistance | 1.4mΩ |
Tolerance | -30 → +50% |
Length | 67.9mm |
Depth | 66.9mm |
Height | 52mm |
Dimensions | 67.9 x 66.9 x 52mm |
Maximum Self Resonant Frequency | 400Hz |
Lead Pitch | 5.08mm |
Series | RB |
Lead Diameter | 2.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |