RS PRO 220 μH ±15% Leaded Inductor, 3A Idc, 0.134Ω Rdc
- RS Stock No.:
- 173-0043
- Manufacturer:
- RS PRO
Subtotal (1 box of 96 units)**
€160.22
(exc. VAT)
€197.09
(inc. VAT)
192 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
96 + | €1.669 | €160.224 |
**price indicative
- RS Stock No.:
- 173-0043
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Inductance | 220 μH | |
Maximum DC Current | 3A | |
Mounting Type | Radial | |
Maximum DC Resistance | 0.134Ω | |
Tolerance | ±15% | |
Diameter | 29mm | |
Height | 13mm | |
Dimensions | 29 (Dia.) x 13mm | |
Series | DP | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.63mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Inductance 220 μH | ||
Maximum DC Current 3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 0.134Ω | ||
Tolerance ±15% | ||
Diameter 29mm | ||
Height 13mm | ||
Dimensions 29 (Dia.) x 13mm | ||
Series DP | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.63mm | ||
Related links
- RS PRO 47 μH ±15% Leaded Inductor 0.048Ω Rdc
- RS PRO 33 μH ±15% Leaded Inductor 0.038Ω Rdc
- RS PRO 150 μH ±15% Leaded Inductor 0.107Ω Rdc
- RS PRO 470 μH ±15% Leaded Inductor 0.187Ω Rdc
- RS PRO 220 μH ±15% Power Inductor 0.134Ω Rdc
- Roxburgh EMC 260 μH Ferrite Leaded Inductor 140mΩ Rdc, SMV
- KEMET 550 μH Iron Leaded Inductor 0.085mΩ Rdc, SN
- Wurth 30 μH ±30% Leaded Inductor 26mΩ Rdc, WE-CMB