KEMET 125 μH Iron Common Mode Choke, 2A Idc, 100mΩ Rdc, SN
- RS Stock No.:
- 181-5769
- Mfr. Part No.:
- SN8D-500
- Manufacturer:
- KEMET
Subtotal (1 tray of 50 units)**
€95.40
(exc. VAT)
€117.35
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
50 + | €1.908 | €95.40 |
**price indicative
- RS Stock No.:
- 181-5769
- Mfr. Part No.:
- SN8D-500
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Inductance | 125 μH | |
Maximum DC Current | 2A | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 100mΩ | |
Diameter | 17mm | |
Depth | 13mm | |
Dimensions | 17 (Dia.) x 13mm | |
Core Material | Iron | |
Lead Pitch | 10.5mm | |
Series | SN | |
Terminal Type | Wire | |
Minimum Operating Temperature | -25°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Inductance 125 μH | ||
Maximum DC Current 2A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 100mΩ | ||
Diameter 17mm | ||
Depth 13mm | ||
Dimensions 17 (Dia.) x 13mm | ||
Core Material Iron | ||
Lead Pitch 10.5mm | ||
Series SN | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +105°C | ||
Related links
- KEMET 125 μH Iron Common Mode Choke 100mΩ Rdc, SN
- KEMET 72 μH Iron Common Mode Choke 68mΩ Rdc, SN
- KEMET 80 μH Iron Common Mode Choke 85mΩ Rdc, SN-JB
- KEMET 45 μH Iron Common Mode Choke 70mΩ Rdc, SN-JB
- KEMET 25 μH Iron Common Mode Choke 42mΩ Rdc, SN
- KEMET 100 μH Iron Common Mode Choke 42mΩ Rdc, SN
- Wurth 820 μH Manganese Zinc Ferrite Common Mode Choke 70mΩ Rdc 250...
- Wurth 2.2 mH ±30% Common Mode Choke 70mΩ Rdc 250 V ac, WE-CMB