KEMET 550 μH Iron Leaded Inductor, 3A Idc, 0.085mΩ Rdc, SN
- RS Stock No.:
- 181-5988
- Mfr. Part No.:
- SN14P-770H
- Manufacturer:
- KEMET
Bulk discount available
Price Each**
€7.17
(exc. VAT)
€8.82
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.17 |
10 - 24 | €6.21 |
25 + | €5.24 |
**price indicative
- RS Stock No.:
- 181-5988
- Mfr. Part No.:
- SN14P-770H
- Manufacturer:
- KEMET
Related links
- KEMET 550 μH Iron Leaded Inductor 0.085mΩ Rdc, SN
- KEMET 80 μH Iron Leaded Inductor 0.015mΩ Rdc, SN-J
- RS PRO 33 μH ±15% Leaded Inductor 0.038Ω Rdc
- RS PRO 330 μH ±15% Leaded Inductor 0.142Ω Rdc
- Wurth 30 μH ±30% Leaded Inductor 26mΩ Rdc, WE-CMB
- Murata 15 μH ±20% Leaded Inductor 70mΩ Rdc, 1200LRS
- Roxburgh EMC 260 μH Ferrite Leaded Inductor 140mΩ Rdc, SMV
- RS PRO 100 μH ±15% Leaded Inductor 0.08Ω Rdc