KEMET 120 μH Leaded Inductor, 20A Idc, 0.018mΩ Rdc, SN
- RS Stock No.:
- 181-6050
- Mfr. Part No.:
- SN20P-120H
- Manufacturer:
- KEMET
Bulk discount available
Price Each**
€11.41
(exc. VAT)
€14.03
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €11.41 |
5 - 9 | €9.24 |
10 + | €8.57 |
**price indicative
Related links
- KEMET 120 μH Iron Leaded Inductor 0.018mΩ Rdc, SN
- Tamura 200 μH ±25% Ferrite Leaded Inductor 16mΩ Rdc, NAC-20
- Tamura 50 μH ±25% Ferrite Leaded Inductor 7mΩ Rdc, NAC-20
- Tamura 100 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-20
- Tamura 20 μH ±25% Ferrite Leaded Inductor 5mΩ Rdc, NAC-20
- Bourns 10 μH ±15% Toroidal Inductor 5mΩ Rdc, 2300
- KEMET 297 μH Iron Leaded Inductor 0.19mΩ Rdc, SN
- KEMET 36 μH Iron Leaded Inductor 0.02mΩ Rdc, SN