EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:205MHz, Q:55, 1.2A Idc, 160mΩ Rdc, BC
- RS Stock No.:
- 191-0380
- Mfr. Part No.:
- B78108S1102K000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)**
€2.45
(exc. VAT)
€3.01
(inc. VAT)
780 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | €0.245 | €2.45 |
500 - 990 | €0.206 | €2.06 |
1000 - 1990 | €0.169 | €1.69 |
2000 - 4990 | €0.116 | €1.16 |
5000 + | €0.103 | €1.03 |
**price indicative
- RS Stock No.:
- 191-0380
- Mfr. Part No.:
- B78108S1102K000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:55 160mΩ Rdc, BC
- EPCOS 33 μH ±10% Ferrite Leaded Inductor Q:55 920mΩ Rdc, BC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:55 740mΩ Rdc, BC
- EPCOS 1.2 μH ±10% Ferrite Leaded Inductor Q:55 180mΩ Rdc, BC
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:55 10Ω Rdc, BC
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor Q:55 250mΩ Rdc, BC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC
- EPCOS 47 μH ±5% Ferrite Leaded Inductor Q:55 2.4Ω Rdc, SBC